+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IP2621

Wire; BiTservo UV 2XSLCHK-J; 2XSLCYK-J; 4G2.5mm2; stranded; Cu


Manufacturer: BITNER

Manufacturer part number:
IP2621
TME Symbol:
BITNER-IP2621

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTservo UV 2XSLCHK-J
Kind of cable
2XSLCYK-J
Cable structure
4G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.6kV/1kV
Resistance to
UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
13.3mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...90°C
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • motors power 0,6/1 kV
  • outdoor
Gross weight275.167 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
IP2621
113 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.88 EURGross price for quantities from 1 m - 7.05 EUR
Net price for quantities from 25 m - 5.29 EURGross price for quantities from 25 m - 6.35 EUR
Net price for quantities from 50 m - 4.70 EURGross price for quantities from 50 m - 5.64 EUR
Net price for quantities from 100 m - 4.12 EURGross price for quantities from 100 m - 4.94 EUR
Packaging method by the manufacturer:
Reel = 1 000 m