+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA0055

Wire; BiTprotect; YTDY; 12x0.5mm; round; wire; Cu; PVC; white


Manufacturer: BITNER

Manufacturer part number:
LA0055
TME Symbol:
BITNER-LA0055

Specification

Manufacturer
BITNER
Type of wire
mains
Manufacturer series
BiTprotect
Kind of cable
YTDY
Cable structure
12x0.5mm
Wire cross-section shape
round
Core structure
wire
Kind of core
Cu
Number of cores
12
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
CPR standard
Eca
Earth core
none
Cable external diameter
4.8mm
Core diameter
0.5mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable application
  • indoor
  • intercoms
Gross weight33.8 g
Certificates

WATCH VIDEO

See other products in this category: Power Cords BITNER,
See other products from this series.:
*
LA0055
168 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 0.88 EURGross price for quantities from 1 m - 1.05 EUR
Net price for quantities from 50 m - 0.73 EURGross price for quantities from 50 m - 0.87 EUR
Net price for quantities from 100 m - 0.61 EURGross price for quantities from 100 m - 0.73 EUR
Net price for quantities from 200 m - 0.53 EURGross price for quantities from 200 m - 0.64 EUR
Packaging method by the manufacturer:Reel = 1 000 m