+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LA0665

Wire: loudspeaker cable; YRPX; 1x4x1.2mm; stranded; Cu; black; PVC


Manufacturer: BITNER

Manufacturer part number:
LA0665
TME Symbol:
BITNER-LA0665

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Kind of cable
YRPX
Cable structure
1x4x1.2mm
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
4
CPR standard
no classification
Cable external diameter
9.4mm
Core marking
coloured
Core diameter
1.2mm
Earth core
none
Resistance to
UV rays
Cable application
for direct burial
Kind of material
no flame propagation
Operating temperature
-25...70°C
Gross weight120.673 g
Certificates
See other products in this category: Speaker Cables BITNER,
*
LA0665
53 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.34 EURGross price for quantities from 1 m - 2.80 EUR
Net price for quantities from 25 m - 2.10 EURGross price for quantities from 25 m - 2.52 EUR
Net price for quantities from 50 m - 1.87 EURGross price for quantities from 50 m - 2.24 EUR
Net price for quantities from 100 m - 1.64 EURGross price for quantities from 100 m - 1.96 EUR