+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0003

Wire: loudspeaker cable; BiTsound®; PGY-P,TLGY; 2x0.75mm2; Cu


Manufacturer: BITNER

Manufacturer part number:
LP0003
TME Symbol:
BITNER-LP0003

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Kind of cable
PGY-P, TLGY
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Cable features
elastic
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.4x4.9mm
CPR standard
Eca
Rated voltage
0.3kV
Operating temperature
-30...80°C
Gross weight22.529 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0003
797 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.80 USDGross price for quantities from 1 m - 0.96 USD
Net price for quantities from 25 m - 0.64 USDGross price for quantities from 25 m - 0.77 USD
Net price for quantities from 50 m - 0.55 USDGross price for quantities from 50 m - 0.66 USD
Net price for quantities from 100 m - 0.50 USDGross price for quantities from 100 m - 0.59 USD
Net price for quantities from 200 m - 0.43 USDGross price for quantities from 200 m - 0.51 USD
Packaging method by the manufacturer:Bag = 100 m