+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0004

Wire: loudspeaker cable; BiTsound®; PGY-P,TLGY; 2x1mm2; stranded


Manufacturer: BITNER

Manufacturer part number:
LP0004
TME Symbol:
BITNER-LP0004

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Kind of cable
PGY-P, TLGY
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Cable features
elastic
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1mm2
Cable outside dimensions
2.6x5.1mm
CPR standard
Eca
Rated voltage
0.3kV
Operating temperature
-30...80°C
Gross weight27.764 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0004
343 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.91 EURGross price for quantities from 1 m - 1.08 EUR
Net price for quantities from 25 m - 0.73 EURGross price for quantities from 25 m - 0.88 EUR
Net price for quantities from 50 m - 0.64 EURGross price for quantities from 50 m - 0.76 EUR
Net price for quantities from 100 m - 0.56 EURGross price for quantities from 100 m - 0.67 EUR
Net price for quantities from 200 m - 0.49 EURGross price for quantities from 200 m - 0.58 EUR
Packaging method by the manufacturer:
Reel = 1 m