+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0005

Wire: loudspeaker cable; BiTsound®; PGY-P,TLGY; 2x1.5mm2; Cu; PVC


Manufacturer: BITNER

Manufacturer part number:
LP0005
TME Symbol:
BITNER-LP0005

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Kind of cable
PGY-P, TLGY
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
transparent
Cable features
elastic
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
2.7x5.5mm
CPR standard
Eca
Rated voltage
0.3kV
Operating temperature
-30...80°C
Gross weight36.693 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0005
312 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.28 EURGross price for quantities from 1 m - 1.54 EUR
Net price for quantities from 25 m - 1.03 EURGross price for quantities from 25 m - 1.24 EUR
Net price for quantities from 50 m - 0.89 EURGross price for quantities from 50 m - 1.06 EUR
Net price for quantities from 100 m - 0.79 EURGross price for quantities from 100 m - 0.95 EUR
Net price for quantities from 200 m - 0.69 EURGross price for quantities from 200 m - 0.83 EUR
Packaging method by the manufacturer:
Reel = 500 m