+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0054

Wire: loudspeaker cable; BiTsound®; PGY-P,TLGY; 2x4mm2; stranded


Manufacturer: BITNER

Manufacturer part number:
LP0054
TME Symbol:
BITNER-LP0054

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Kind of cable
PGY-P, TLGY
Cable structure
2x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
transparent
Cable features
elastic
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
4mm2
Cable outside dimensions
4.1x8.5mm
CPR standard
Eca
Rated voltage
0.3kV
Operating temperature
-30...80°C
Gross weight95.473 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0054
264 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.92 USDGross price for quantities from 1 m - 4.70 USD
Net price for quantities from 25 m - 3.18 USDGross price for quantities from 25 m - 3.81 USD
Net price for quantities from 50 m - 2.73 USDGross price for quantities from 50 m - 3.27 USD
Net price for quantities from 100 m - 2.41 USDGross price for quantities from 100 m - 2.89 USD
Net price for quantities from 200 m - 2.11 USDGross price for quantities from 200 m - 2.53 USD
Packaging method by the manufacturer:
Reel = 1 000 m