+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0201

Wire: loudspeaker cable; BiTsound®; 4x2.5mm2; stranded; Cu; black


Manufacturer: BITNER

Manufacturer part number:
LP0201
TME Symbol:
BITNER-LP0201

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
4x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Number of cores
4
Core section
2.5mm2
CPR standard
Eca
Cable external diameter
10.5mm
Core marking
colours without colour repetition
Earth core
none
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...80°C
Gross weight195 g
Certificates
See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0201
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 6.47 USDGross price for quantities from 1 m - 7.76 USD
Net price for quantities from 25 m - 5.82 USDGross price for quantities from 25 m - 6.99 USD
Net price for quantities from 50 m - 5.18 USDGross price for quantities from 50 m - 6.21 USD
Net price for quantities from 100 m - 4.53 USDGross price for quantities from 100 m - 5.44 USD