+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0208.03

Wire: microphone cable; BiTsound®; 2x0.23mm2; black; OFC; -30÷70°C

Manufacturer: BITNER

Manufacturer part number:
LP0208.03
TME Symbol:
BITNER-LP0208.03

Specification

Manufacturer
BITNER
Type of wire
microphone cable
Manufacturer series
BiTsound®
Cable structure
2x0.23mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.23mm2
Operating temperature
-30...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
CPR standard
Eca
Cable external diameter
6mm
Resistance to
mechanical stesses, ozone, UV rays
Kind of material
no flame propagation
Gross weight50.2 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables BITNER,
See other products from this series.:
*
LP0208.03
219 in TME stock
Net price for quantities from 1 m - 1.35 EURGross price for quantities from 1 m - 1.61 EUR
Net price for quantities from 25 m - 1.18 EURGross price for quantities from 25 m - 1.41 EUR
Net price for quantities from 50 m - 1.06 EURGross price for quantities from 50 m - 1.28 EUR
Net price for quantities from 100 m - 0.96 EURGross price for quantities from 100 m - 1.15 EUR
Net price for quantities from 200 m - 0.84 EURGross price for quantities from 200 m - 1.01 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m