+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0241

Wire: loudspeaker cable; BiTsound®; 2x4mm2; stranded; Cu; black


Manufacturer: BITNER

Manufacturer part number:
LP0241
TME Symbol:
BITNER-LP0241

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
2x4mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Number of cores
2
Core section
4mm2
CPR standard
no classification
Cable external diameter
11.1mm
Core marking
colours without colour repetition
Earth core
none
Resistance to
UV rays
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...80°C
Gross weight222 g
Certificates
See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0241
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.86 EURGross price for quantities from 1 m - 7.02 EUR
Net price for quantities from 25 m - 5.27 EURGross price for quantities from 25 m - 6.33 EUR
Net price for quantities from 50 m - 4.69 EURGross price for quantities from 50 m - 5.62 EUR
Net price for quantities from 100 m - 4.10 EURGross price for quantities from 100 m - 4.92 EUR