+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP0421

Wire: loudspeaker cable; BiTsound®; 2x2.5mm2; stranded; Cu; black


Manufacturer: BITNER

Manufacturer part number:
LP0421
TME Symbol:
BITNER-LP0421

Specification

Manufacturer
BITNER
Type of wire
loudspeaker cable
Manufacturer series
BiTsound®
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Insulation colour
black
Cable features
low smoke density
Shield structure
unshielded
Wire insulation material
LSZH
Number of cores
2
Core section
2.5mm2
CPR standard
B2ca
Cable external diameter
9.4mm
Core marking
colours without colour repetition
Earth core
none
Resistance to
flame, UV rays
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-30...80°C
Cable application
  • indoor
  • instruments wiring
  • outdoor
Gross weight170.2 g
Certificates
See other products in this category: Speaker Cables BITNER,
See other products from this series.:
*
LP0421
94 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.18 USDGross price for quantities from 1 m - 5.01 USD
Net price for quantities from 25 m - 3.76 USDGross price for quantities from 25 m - 4.51 USD
Net price for quantities from 50 m - 3.34 USDGross price for quantities from 50 m - 4.01 USD
Net price for quantities from 100 m - 2.93 USDGross price for quantities from 100 m - 3.51 USD