+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30087

Wire; BiT LiYY; LiYY; 12x0.5mm2; unshielded; 300V; Cu; stranded

Manufacturer: BITNER

Manufacturer part number:
S30087
TME Symbol:
BITNER-S30087

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT LiYY
Kind of cable
LiYY
Cable structure
12x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
0.5mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
8.7mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight117.274 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S30087
0 in TME stock
Net price for quantities from 1 m - 2.90 EURGross price for quantities from 1 m - 3.48 EUR
Net price for quantities from 10 m - 2.59 EURGross price for quantities from 10 m - 3.10 EUR
Net price for quantities from 25 m - 2.13 EURGross price for quantities from 25 m - 2.55 EUR
Net price for quantities from 50 m - 1.90 EURGross price for quantities from 50 m - 2.28 EUR
Net price for quantities from 100 m - 1.68 EURGross price for quantities from 100 m - 2.01 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m