+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | control cable | |
Manufacturer series | BiT LiYY | |
Kind of cable | LiYY | |
Cable structure | 3x0.75mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 0.75mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | grey | |
Cable external diameter | 5.4mm | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | most of oils | |
Flexibility class | 5 | |
Earth core | none | |
CPR standard | no classification |