+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30128

Wire; BiT LiYY; LiYY; 3x1mm2; unshielded; 300V; Cu; stranded; grey

Manufacturer: BITNER

Manufacturer part number:
S30128
TME Symbol:
BITNER-S30128

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT LiYY
Kind of cable
LiYY
Cable structure
3x1mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
6.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight66.304 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S30128
54 in TME stock
Net price for quantities from 1 m - 1.61 USDGross price for quantities from 1 m - 1.93 USD
Net price for quantities from 10 m - 1.43 USDGross price for quantities from 10 m - 1.71 USD
Net price for quantities from 25 m - 1.18 USDGross price for quantities from 25 m - 1.41 USD
Net price for quantities from 50 m - 1.05 USDGross price for quantities from 50 m - 1.26 USD
Net price for quantities from 100 m - 0.93 USDGross price for quantities from 100 m - 1.11 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 m