+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S30644

Wire; LiYCY; BiT LiYCY; 10x1mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
S30644
TME Symbol:
BITNER-S30644

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
LiYCY
Manufacturer series
BiT LiYCY
Cable structure
10x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
11.4mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight229.75 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S30644
75 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.58 EURGross price for quantities from 1 m - 7.89 EUR
Net price for quantities from 10 m - 5.79 EURGross price for quantities from 10 m - 6.95 EUR
Net price for quantities from 25 m - 5.02 EURGross price for quantities from 25 m - 6.03 EUR
Net price for quantities from 50 m - 4.47 EURGross price for quantities from 50 m - 5.37 EUR
Net price for quantities from 100 m - 3.95 EURGross price for quantities from 100 m - 4.74 EUR