+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S30664

Wire; LiYCY; BiT LiYCY; 10x1.5mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
S30664
TME Symbol:
BITNER-S30664

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
LiYCY
Manufacturer series
BiT LiYCY
Cable structure
10x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
13mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight390 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S30664
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.48 GBPGross price for quantities from 1 m - 8.97 GBP
Net price for quantities from 25 m - 6.54 GBPGross price for quantities from 25 m - 7.85 GBP
Net price for quantities from 50 m - 5.92 GBPGross price for quantities from 50 m - 7.10 GBP
Net price for quantities from 100 m - 5.30 GBPGross price for quantities from 100 m - 6.36 GBP
Net price for quantities from 200 m - 4.68 GBPGross price for quantities from 200 m - 5.61 GBP