+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S33094

Wire; BiT LiHH; LiHH; 4x0.75mm2; unshielded; 300V; Cu; stranded

Manufacturer: BITNER

Manufacturer part number:
S33094
TME Symbol:
BITNER-S33094

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT LiHH
Kind of cable
LiHH
Cable structure
4x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.75mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
6mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight60.6 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S33094
5 in TME stock
Net price for quantities from 1 m - 1.66 USDGross price for quantities from 1 m - 1.99 USD
Net price for quantities from 25 m - 1.42 USDGross price for quantities from 25 m - 1.70 USD
Net price for quantities from 50 m - 1.26 USDGross price for quantities from 50 m - 1.51 USD
Net price for quantities from 100 m - 1.10 USDGross price for quantities from 100 m - 1.32 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m