+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S54320

Wire; BiT 500 CY; 3G0.75mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
S54320
TME Symbol:
BITNER-S54320

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CY
Cable structure
3G0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
7.8mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight96.3 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S54320
85 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.62 EURGross price for quantities from 1 m - 1.95 EUR
Net price for quantities from 25 m - 1.46 EURGross price for quantities from 25 m - 1.75 EUR
Net price for quantities from 50 m - 1.30 EURGross price for quantities from 50 m - 1.56 EUR
Net price for quantities from 100 m - 1.14 EURGross price for quantities from 100 m - 1.36 EUR