+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S54335

Wire; BiT 500 CY; 2x1mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
S54335
TME Symbol:
BITNER-S54335

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CY
Cable structure
2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
7.8mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight101.6 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S54335
193 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.66 USDGross price for quantities from 1 m - 1.99 USD
Net price for quantities from 25 m - 1.50 USDGross price for quantities from 25 m - 1.80 USD
Net price for quantities from 50 m - 1.33 USDGross price for quantities from 50 m - 1.60 USD
Net price for quantities from 100 m - 1.16 USDGross price for quantities from 100 m - 1.40 USD
Packaging method by the manufacturer:
Reel = 1 000 m