+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54353

Wire; BiT 500 CY; 4G1.5mm2; shielded,tinned copper braid; PVC

Manufacturer: BITNER

Manufacturer part number:
S54353
TME Symbol:
BITNER-S54353

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 CY
Cable structure
4G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Cable external diameter
9.9mm
CPR standard
no classification
Earth core
yellow-green
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight169.674 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S54353
92 in TME stock
Net price for quantities from 1 m - 3.30 EURGross price for quantities from 1 m - 3.96 EUR
Net price for quantities from 25 m - 2.99 EURGross price for quantities from 25 m - 3.59 EUR
Net price for quantities from 50 m - 2.66 EURGross price for quantities from 50 m - 3.19 EUR
Net price for quantities from 100 m - 2.31 EURGross price for quantities from 100 m - 2.78 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m