+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54428

Wire; BiT 500; 4G0.75mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S54428
TME Symbol:
BITNER-S54428

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
4G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
6.3mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight67.5 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54428
129 in TME stock
Net price for quantities from 1 m - 1.37 USDGross price for quantities from 1 m - 1.64 USD
Net price for quantities from 25 m - 1.17 USDGross price for quantities from 25 m - 1.41 USD
Net price for quantities from 50 m - 1.04 USDGross price for quantities from 50 m - 1.25 USD
Net price for quantities from 100 m - 0.91 USDGross price for quantities from 100 m - 1.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m