+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S54477

Wire; BiT 500; 4x1.5mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: BITNER

Manufacturer part number:
S54477
TME Symbol:
BITNER-S54477

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500
Cable structure
4x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
7.8mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
  • automatics
  • indoor
  • industrial applications
  • industrial electronics
Gross weight106.526 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S54477
291 in TME stock
Net price for quantities from 1 m - 2.19 EURGross price for quantities from 1 m - 2.63 EUR
Net price for quantities from 25 m - 1.88 EURGross price for quantities from 25 m - 2.25 EUR
Net price for quantities from 50 m - 1.67 EURGross price for quantities from 50 m - 2.00 EUR
Net price for quantities from 100 m - 1.46 EURGross price for quantities from 100 m - 1.75 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m