+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S66206

Wire; BiT 1000 FR; 3G1mm2; unshielded; 600V,1kV; Cu; stranded

Manufacturer: BITNER

Manufacturer part number:
S66206
TME Symbol:
BITNER-S66206

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 FR
Cable structure
3G1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
9.2mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Cable application
  • automatics
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
Gross weight122.2 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BITNER,
See other products from this series.:
*
S66206
150 in TME stock
Net price for quantities from 1 m - 1.73 USDGross price for quantities from 1 m - 2.07 USD
Net price for quantities from 25 m - 1.56 USDGross price for quantities from 25 m - 1.87 USD
Net price for quantities from 50 m - 1.38 USDGross price for quantities from 50 m - 1.66 USD
Net price for quantities from 100 m - 1.21 USDGross price for quantities from 100 m - 1.45 USD
Amount (Multiplicity: 1)