+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S66401

Wire; BiT 1000 CY FR; 3G2.5mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
S66401
TME Symbol:
BITNER-S66401

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CY FR
Cable structure
3G2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
2.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
12.6mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • automatics
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
Gross weight27.8 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S66401
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.08 EURGross price for quantities from 1 m - 6.10 EUR
Net price for quantities from 25 m - 4.60 EURGross price for quantities from 25 m - 5.52 EUR
Net price for quantities from 50 m - 4.06 EURGross price for quantities from 50 m - 4.88 EUR
Net price for quantities from 100 m - 3.56 EURGross price for quantities from 100 m - 4.27 EUR