+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S66601

Wire; BiT 1000 CY FR; 10G1mm2; shielded,tinned copper braid; PVC


Manufacturer: BITNER

Manufacturer part number:
S66601
TME Symbol:
BITNER-S66601

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 1000 CY FR
Cable structure
10G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
10
Core section
10mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
16.6mm
CPR standard
no classification
Earth core
yellow-green
Trade name
multi core cable
Cable application
  • automatics
  • for direct burial
  • indoor
  • industrial applications
  • industrial electronics
  • outdoor
Gross weight413 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
S66601
60 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 5.21 USDGross price for quantities from 1 m - 6.25 USD
Net price for quantities from 25 m - 4.69 USDGross price for quantities from 25 m - 5.62 USD
Net price for quantities from 50 m - 4.17 USDGross price for quantities from 50 m - 5.00 USD
Net price for quantities from 100 m - 3.91 USDGross price for quantities from 100 m - 4.69 USD