+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB3014

Wire; BiT 500 2(ST) BLACK FR; 2x2x0.75mm2; shielded,Al-PET foil

Manufacturer: BITNER

Manufacturer part number:
SB3014
TME Symbol:
BITNER-SB3014

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 2(ST) BLACK FR
Cable structure
2x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.75mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
10mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight123 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB3014
0 in TME stock
Net price for quantities from 1 m - 2.21 EURGross price for quantities from 1 m - 2.65 EUR
Net price for quantities from 25 m - 1.98 EURGross price for quantities from 25 m - 2.38 EUR
Net price for quantities from 50 m - 1.76 EURGross price for quantities from 50 m - 2.11 EUR
Net price for quantities from 100 m - 1.54 EURGross price for quantities from 100 m - 1.85 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m