+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB3022

Wire; BiT 500 2(ST) BLACK FR; 12x2x0.75mm2; PVC; black; 300V,500V

Manufacturer: BITNER

Manufacturer part number:
SB3022
TME Symbol:
BITNER-SB3022

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 2(ST) BLACK FR
Cable structure
12x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
24
No. of pairs
12
Core section
0.75mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
17.4mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight46.5 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB3022
0 in TME stock
Net price for quantities from 1 m - 12.07 EURGross price for quantities from 1 m - 14.48 EUR
Net price for quantities from 25 m - 10.86 EURGross price for quantities from 25 m - 13.03 EUR
Net price for quantities from 50 m - 9.66 EURGross price for quantities from 50 m - 11.59 EUR
Net price for quantities from 100 m - 8.45 EURGross price for quantities from 100 m - 10.14 EUR
Amount (Multiplicity: 1)