+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB3024

Wire; BiT 500 2(ST) BLACK FR; 16x2x0.75mm2; PVC; black; 300V,500V

Manufacturer: BITNER

Manufacturer part number:
SB3024
TME Symbol:
BITNER-SB3024

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 2(ST) BLACK FR
Cable structure
16x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
32
No. of pairs
16
Core section
0.75mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
most of oils, UV rays
Flexibility class
5
Cable external diameter
19.8mm
CPR standard
no classification
Earth core
none
Ground
copper strand
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight603 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB3024
0 in TME stock
Net price for quantities from 1 m - 13.67 GBPGross price for quantities from 1 m - 16.41 GBP
Net price for quantities from 25 m - 12.31 GBPGross price for quantities from 25 m - 14.77 GBP
Net price for quantities from 50 m - 10.94 GBPGross price for quantities from 50 m - 13.13 GBP
Net price for quantities from 100 m - 9.57 GBPGross price for quantities from 100 m - 11.49 GBP
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m