+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SB3475

Wire; BiT 500 C BLACK FR; 4x1mm2; shielded,tinned copper braid


Manufacturer: BITNER

Manufacturer part number:
SB3475
TME Symbol:
BITNER-SB3475

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 C BLACK FR
Cable structure
4x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
elastic
Flexibility class
5
Cable external diameter
8.6mm
CPR standard
no classification
Earth core
none
Trade name
multi core cable
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight116.523 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB3475
40 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.47 USDGross price for quantities from 1 m - 2.96 USD
Net price for quantities from 25 m - 2.23 USDGross price for quantities from 25 m - 2.67 USD
Net price for quantities from 50 m - 1.98 USDGross price for quantities from 50 m - 2.37 USD
Net price for quantities from 100 m - 1.73 USDGross price for quantities from 100 m - 2.07 USD
Packaging method by the manufacturer:
Bag = 100 m