+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SB7230

Wire; BiT 500 (ST) CH B2ca; 7G1.5mm2; LSZH; grey; 300V,500V


Manufacturer: BITNER

Manufacturer part number:
SB7230
TME Symbol:
BITNER-SB7230

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
BiT 500 (ST) CH B2ca
Cable structure
7G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Flexibility class
5
Cable external diameter
10.1mm
CPR standard
B2ca
Earth core
yellow-green
Trade name
multi core cable
Cable features
  • elastic
  • low smoke density
Cable application
  • control for machines
  • indoor
  • industrial applications
  • machine terminals
Gross weight190 g
Certificates
EAN code5902956330666
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SB7230
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.75 EURGross price for quantities from 1 m - 6.90 EUR
Net price for quantities from 25 m - 5.18 EURGross price for quantities from 25 m - 6.21 EUR
Net price for quantities from 50 m - 4.60 EURGross price for quantities from 50 m - 5.52 EUR
Net price for quantities from 100 m - 4.02 EURGross price for quantities from 100 m - 4.83 EUR