+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI0108

Wire; IB-BIT 500 (St); 2x2x1mm2; shielded,Al-PET foil; PVC; blue

Manufacturer: BITNER

Manufacturer part number:
SI0108
TME Symbol:
BITNER-SI0108

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 500 (St)
Cable structure
2x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1mm2
Core marking
black, numbered
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
UV rays
Cable external diameter
9.3mm
CPR standard
no classification
Conform to the norm
EN 60332-1
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight11.4 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SI0108
0 in TME stock
Net price for quantities from 1 m - 3.00 USDGross price for quantities from 1 m - 3.60 USD
Net price for quantities from 25 m - 2.70 USDGross price for quantities from 25 m - 3.24 USD
Net price for quantities from 50 m - 2.40 USDGross price for quantities from 50 m - 2.88 USD
Net price for quantities from 100 m - 2.10 USDGross price for quantities from 100 m - 2.52 USD
Amount (Multiplicity: 1)