+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI0118

Wire; BiTLAN; F/FTP; Cat 6a; 4x2x23AWG; Cu; wire; LSZH; orange; 100m


Manufacturer: BITNER

Manufacturer part number:
TI0118
TME Symbol:
BITNER-TI0118

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
F/FTP
Ethernet category
Cat 6a
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
Al-PET foil, pairs shielded with Al-PET foil
Wire insulation material
LSZH
Insulation colour
orange
Package contents
100m
Cable external diameter
8mm
CPR standard
B2ca
Kind of material
halogen free, no flame propagation
Operating temperature
-30...70°C
Cable features
  • low smoke density
  • twisted pair conductors
Cable application
  • data transmission
  • indoor
  • LAN
Gross weight60.351 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0118
300 in TME stock
Net price for quantities from 100 m - 1.37 USDGross price for quantities from 100 m - 1.65 USD
Net price for quantities from 300 m - 1.19 USDGross price for quantities from 300 m - 1.43 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 500 mReel = 1 000 m