+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP0104

Wire; XzTKMXpwn; 4x2x0.5mm; Cu; wire; PE; black; outdoor


Manufacturer: BITNER

Manufacturer part number:
TP0104
TME Symbol:
BITNER-TP0104

Specification

Manufacturer
BITNER
Type of wire
data transmission
Kind of cable
XzTKMXpwn
Cable structure
4x2x0.5mm
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
2
Core diameter
0.5mm
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Cable external diameter
7.4mm/13.7mm
CPR standard
no classification
Core marking
colours with colour repetition
Earth core
none
Operating temperature
-30...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight8 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
*
TP0104
0 in TME stock
Net price for quantities from 1 m - 1.40 EURGross price for quantities from 1 m - 1.68 EUR
Net price for quantities from 25 m - 1.27 EURGross price for quantities from 25 m - 1.52 EUR
Net price for quantities from 50 m - 1.12 EURGross price for quantities from 50 m - 1.35 EUR
Net price for quantities from 100 m - 0.98 EURGross price for quantities from 100 m - 1.18 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.