+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-CUS-0013-003

Heatsink: extruded; U; L: 12.7mm; W: 26.2mm; H: 9.9mm; copper


Manufacturer: STONECOLD

Manufacturer part number:
BK-CUS-0013-003
TME Symbol:
BK-CUS-0013-003

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
12.7mm
Width
26.2mm
Height
9.9mm
Material
copper
Gross weight3.5 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-CUS-0013-003
0 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.