+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HFA

Fuse holder; 6.3x32mm; crimped; Imax: 20A; Urated: 250V


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HFA

Alternative designations: BK/HFA

TME Symbol:
BK-HFA

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
crimped
Maximum current
20A
Rated voltage
0.25kV
Rated voltage 1
250V
Fuse accessories application
cylindrical fuses
Gross weight24.07 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HFA
0 in TME stock
Net price for quantities from 20 pcs - 54.17 USDGross price for quantities from 20 pcs - 65.00 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.