+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2190E

Oscilloscope: digital; Ch: 2; 100MHz; 1Gsps; 40kpts; LCD TFT 7"


Manufacturer: B&K PRECISION

Manufacturer part number:
BK2190E
TME Symbol:
BK2190E

Specification

Manufacturer
B&K PRECISION
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
40kpts
Kind of display used
LCD TFT 7"
Trigger modes
automatic, normal, single
Trigger
alternative, falling-edge, impulse width, rising-edge, video signal
Trigger source
CH1, CH2, external signal, line
Time base
2.5n...50s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Rise time
3.5ns
Input impedance
1MΩ/16pF
Input sensitivity
2mV/div...10V/div
Body dimensions
323x136x157mm
Interface
  • LAN
  • USB
Measuring instrument features
  • 10 runs memory
  • 20 sets memory
  • automatically selects AAC, VAC, VDC measurement on the basis of measured signal
  • automatic measurement of many parameters
  • digital filter function
  • displays input waveform and FFT on divided screen
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • Pass/Fail function
Standard equipment
  • calibration certificate
  • mains cable
  • test probes
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight3.1908 kg
EAN code817050219050

WATCH VIDEO

See other products in this category: Digital Oscilloscopes B&K PRECISION,
*
BK2190E
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 395.88 GBPGross price for quantities from 1 pcs - 475.05 GBP