+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2D685M1012MBB

Capacitor: electrolytic; THT; 6.8uF; 200VDC; Ø10x12.5mm; ±20%; BK


Manufacturer: SAMWHA

Manufacturer part number:
BK2D685M1012MBB
TME Symbol:
BK2D685M1012MBB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
6.8µF
Operating voltage
200V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
BK
Height
12.5mm
Diameter
10mm
Gross weight0.412 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
BK2D685M1012MBB
1400 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 400 pcs