+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2E336M12025BB

Capacitor: electrolytic; THT; 33uF; 250VDC; Ø12.5x25mm; ±20%; 5000h


Manufacturer: SAMWHA

Manufacturer part number:
BK2E336M12025BB
TME Symbol:
BK2E336M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
250V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
BK
Height
25mm
Diameter
12.5mm
Gross weight4.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
BK2E336M12025BB
1870 in TME stock
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 900 pcs - 0.20 EURGross price for quantities from 900 pcs - 0.24 EUR
Net price for quantities from 1800 pcs - 0.19 EURGross price for quantities from 1800 pcs - 0.23 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcsCardboard = 900 pcs