+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8502B

Electronic load; 500V; 15A; 300W; 214.5x88.2x354.6mm; 100÷240VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
BK8502B
TME Symbol:
BK8502B

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
500V
Operating current
15A
Maximum power
300W
Dimensions
214.5x88.2x354.6mm
Interface
TTL
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Measuring resolution
0,1mA, 0,1mV
Standard equipment
  • adapter USB/TTL
  • calibration certificate
  • mains cable
Supply voltage
  • 100...240V AC
Gross weight6.5555 kg
EAN code817050850079

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8502B
0 in TME stock
Net price for quantities from 1 pcs - 1 348.31 EURGross price for quantities from 1 pcs - 1 617.97 EUR
No. of pieces (Multiplicity: 1)