+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8510B

Electronic load; 120V; 120A; 600W; 214.5x88.2x470mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8510B
TME Symbol:
BK8510B

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
120V
Operating current
120A
Maximum power
600W
Dimensions
214.5x88.2x470mm
Interface
TTL
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Measuring resolution
0,1mA, 0,1mV
Standard equipment
  • adapter USB/TTL
  • calibration certificate
  • mains cable
Supply voltage
  • 100...240V AC
Gross weight10.3 kg
EAN code817050850222

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8510B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2 653.34 USDGross price for quantities from 1 pcs - 3 184.00 USD