+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8540

Electronic load; 0÷60V; 0.001÷30A; 150W; 88x175x282mm


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8540
TME Symbol:
BK8540

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...60V
Operating current
0.001...30A
Maximum power
150W
Dimensions
88x175x282mm
Operating modes
constant current, constant resistance, constant voltage
Protection
anti-overvoltage OVP, over current OCP
Measuring instrument features
dual current range 3A and 30A
Standard equipment
  • mains cable
  • user's manual
Supply voltage
  • 100...120V AC
  • 190...253V AC
Gross weight3.4244 kg
EAN code817050854008

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8540
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 682.17 USDGross price for quantities from 1 pcs - 818.60 USD