+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8601

Electronic load; 0÷120V; 0÷60A; 250W; 218x90x387mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8601
TME Symbol:
BK8601

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...120V
Operating current
0...60A
Maximum power
250W
Dimensions
218x90x387mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight6.2925 kg
EAN code817050860108

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8601
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 563.04 EURGross price for quantities from 1 pcs - 1 875.65 EUR