+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8602

Electronic load; 0÷500V; 0÷15A; 200W; 218x90x387mm; 100÷240VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
BK8602
TME Symbol:
BK8602

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...500V
Operating current
0...15A
Maximum power
200W
Dimensions
218x90x387mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight6.323 kg
EAN code817050860207

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8602
0 in TME stock
Net price for quantities from 1 pcs - 1 299.77 GBPGross price for quantities from 1 pcs - 1 559.72 GBP
No. of pieces (Multiplicity: 1)