+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8612

Electronic load; 0÷500V; 0÷30A; 750W; 439x133.3x580mm; 100÷240VAC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8612
TME Symbol:
BK8612

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...500V
Operating current
0...30A
Maximum power
750W
Dimensions
439x133.3x580mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight29 kg
EAN code817050861204

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8612
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3 844.59 USDGross price for quantities from 1 pcs - 4 613.51 USD