+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK8616

Electronic load; 0÷500V; 0÷60A; 1.2kW; 439x133.3x580mm


Manufacturer: B&K PRECISION

Manufacturer part number:
BK8616
TME Symbol:
BK8616

Specification

Manufacturer
B&K PRECISION
Type of meter
electronic load
Operating voltage
0...500V
Operating current
0...60A
Maximum power
1.2kW
Dimensions
439x133.3x580mm
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Interface
  • GPIB
  • RS232
  • USB
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight29.8 kg
EAN code817050861600

WATCH VIDEO

See other products in this category: Electronic Loads B&K PRECISION,
*
BK8616
0 in TME stock
Net price for quantities from 1 pcs - 5 152.65 EURGross price for quantities from 1 pcs - 6 183.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.