+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKAVD

Cable; Jack 3.5mm 3pin plug,both sides; 0.5m; black; textile


Manufacturer: VENTION

Manufacturer part number:
BKAVD
TME Symbol:
BKAVD

Specification

Manufacturer
VENTION
Type of connection cable
Jack - Jack
Cable length
0.5m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight13.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKAVD
20 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 20 pcs - 2.80 USDGross price for quantities from 20 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts