+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BKDBF

Cable; Toslink plug,Toslink plug angled; 1m; black; PVC; textile

Manufacturer: VENTION

Manufacturer part number:
BKDBF
TME Symbol:
BKDBF

Specification

Manufacturer
VENTION
Type of connection cable
optical
Version
twistable
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • Toslink plug
  • Toslink plug angled
Gross weight38.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VENTION,
*
BKDBF
8 in TME stock
Net price for quantities from 1 pcs - 5.58 EURGross price for quantities from 1 pcs - 6.70 EUR
Net price for quantities from 5 pcs - 4.57 EURGross price for quantities from 5 pcs - 5.48 EUR
Net price for quantities from 10 pcs - 4.06 EURGross price for quantities from 10 pcs - 4.87 EUR
Net price for quantities from 20 pcs - 3.56 EURGross price for quantities from 20 pcs - 4.27 EUR
No. of pieces (Multiplicity: 1)