+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

50737

Cable; 1.5m; F plug,both sides; white; 75Ω; shielded connectors


Manufacturer: GOOBAY

Manufacturer part number:
50737
TME Symbol:
BKF-0150

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
1.5m
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5.3mm
Contact plating
nickel plated
Insulation colour
white
Impedance
75Ω
Connection cable features
shielded connectors
Cable/adapter structure
  • both sides
  • F plug
Gross weight54.7 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50737
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.48 EURGross price for quantities from 5 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.31 EURGross price for quantities from 10 pcs - 1.58 EUR
Net price for quantities from 20 pcs - 1.17 EURGross price for quantities from 20 pcs - 1.40 EUR
Packaging method by the manufacturer:Bag = 10 pcs