+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54001640

Stopper; PG16; IP68; brass; Plating: nickel; SKINDICHT®; with seal

Manufacturer: LAPP

Manufacturer part number:
54001640
TME Symbol:
BL-PG16

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG16
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight12.2 g
Certificates
EAN code4044773358957
See other products in this category: Stoppers LAPP,
*
54001640
31 in TME stock
Net price for quantities from 1 pcs - 1.23 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.27 EUR
Net price for quantities from 400 pcs - 0.99 EURGross price for quantities from 400 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs