+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL01RN1A2A2B

Ferrite: bead; 65Ω; THT; 7A; -40÷85°C

Manufacturer: MURATA

Manufacturer part number:
BL01RN1A2A2B
TME Symbol:
BL01RN1A2A2B

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
65Ω
Mounting
THT
Operating current
7A
Operating temperature
-40...85°C
Dimensions
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA
*
BL01RN1A2A2B
Product withdrawn from the offer
Use the specification table below to search for similar products